- Home ›
- All Products›
- 000968910
ITT CANNON
000968910
FRCIR06F-22-19S-F80-T39-VO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FRCIR06F-22-19S-F80-T39-VO
Search Keywords: 000968910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000968910
-
Alias/AKA:FRCIR06F-22-19S-F80-T39-VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Voltage Dc:700 V
-
Contact Arrangement:22-19
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shell Style:Straight Plug Connector
-
Contacts Included:no, delivery without contacts
-
Service Rating Letter:A
-
Contact Plating:Silver
-
Total Number Of Contacts:14 contacts
-
Environmental Class:Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Coupling:2000 couplings minim um
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Size:22
-
Gender:Socket
-
Operating Voltage Ac:500 V
-
Shell Material:Aluminium alloy
-
Series:Connector with bayonet coupling
Frequently Asked Questions
Is 000968910 RoHS compliant?
Yes, 000968910 is RoHS compliant.
What is the lead time for 000968910?
The standard lead time for 000968910 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3
$247.13
5
$182.50
8
$135.45
10 +
$132.74
Click for Quote
Log in
to unlock special pricing