ITT CANNON Authorized Distributor

000963910

Conn Plug Male 13P Silver Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Plug Male 13P Silver Crimp
Search Keywords: 000963910
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 000963910
Unit of Measure: Per Each
RoHS: No
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Voltage Dc: 250 V
Shell Size: 20
Contact Arrangement: 20-11
Total Number Of Contacts: 13 contacts
Gender: Pin
Shell Material: Aluminium alloy
Dielectric Strength - Minimum Flashover Ac Rms: 1400 V
Coupling: 2000 couplings minim um
Shock Resistance: Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Service Rating Letter: I
Contact Type: Crimp for AWG wire (used in F80 insert)
Dielectric Strength - Test Voltage Ac Rms (Hi Pot): 1000 V
Note: Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Series: Connector with bayonet coupling
Shell Style: Straight Plug Connector
Operating Voltage Ac: 200 V
General: Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Shell Plating: ZinC/Cobalt green, xadmium free (conductive) 200h salt corrosion
Environmental Class: Backshell suitable for heat shrink tubing but includes individual wire sealing grommet and compression ring.
Contact Plating: Silver
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000963910 RoHS compliant?
No, 000963910 is not RoHS compliant.
What is the lead time for 000963910?
The standard lead time for 000963910 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$141.32
5
$127.19
8
$111.29
10 +
$109.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!