- Home ›
- All Products›
- 000960830
000960830
ITT CANNON
Circular Connector - Receptacle - Female Sockets - 150 Position - Shell Size-Insert 40A-150 - Bayonet Lock - Crimp Contacts - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 150 Position - Shell Size-Insert 40A-150 - Bayonet Lock - Crimp Contacts - Rear Panel Mount.
Search Keywords: 000960830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000960830
-
Alias/AKA:CIR03R40A-150S-F80T12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$2,853.84
5
$1,807.43
8
$1,165.32
10 +
$1,142.01
Click for Quote
Log in
to unlock special pricing