- Home ›
- All Products›
- 000957760
ITT CANNON
000957760
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Search Keywords: 000957760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000957760
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:IT
-
Supplier Standard Pack:
1 -
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Service Rating Letter:A
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Gender:Pin
-
Shell Style:Front Panel Mount Receptacle, with rear thread
-
Environmental Class:no endbell
-
Contacts Included:no, delivery without contacts
-
Operating Voltage Dc:700 V
-
Contact Plating:Silver
-
Operating Voltage Ac:500 V
-
Shell Size:28
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Total Number Of Contacts:37 contacts
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Insulator Rotation:110 °
-
Coupling:2000 couplings minim um
-
Shell Plating:ZinC/Cobalt green, xadmium free (conductive) 200h salt corrosion
-
Series:Connector with bayonet coupling
-
Mounting:Flange with through mounting hole
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shell Material:Aluminium alloy
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Contact Arrangement:28-21
Frequently Asked Questions
Is 000957760 RoHS compliant?
No, 000957760 is not RoHS compliant.
What is the lead time for 000957760?
The standard lead time for 000957760 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$65.34
5
$58.31
10
$56.57
25
$43.63
50
$34.88
100
$33.95
250 +
$33.44
Click for Quote
Log in
to unlock special pricing