- Hogar ›
- Todos los productos›
- 000956890
000956890
ITT CANNON
Accesorios Notificarme
RoHS no cumple con RoHS
Certificate of Compliance Guarantee
Descripción
+
Palabras clave de búsqueda: 000956890
Especificaciones
+
-
Atributo del productoValor de atributo Seleccionar atributo
-
Proveedor:ITT CANNON
-
Nº de pieza:000956890
-
Unidad de medida:Por Each
-
RoHS:No
-
Paquete estándar del proveedor:
1 -
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Shell Plating:ZinC/Cobalt green, xadmium free (conductive) 200h salt corrosion
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Shell Size:18
-
Contacts Included:no, delivery without contacts
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Coupling:2000 couplings minim um
-
Shell Style:Straight Plug Connector
-
Gender:Pin
-
Contact Arrangement:18-11
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Service Rating Letter:A
-
Operating Voltage Ac:500 V
-
Operating Voltage Dc:700 V
-
Shell Material:Aluminium alloy
-
Environmental Class:Long backshell with C style clamp but includes wire sealing grommet and compression ring
-
Contact Plating:Silver
-
Series:Connector with bayonet coupling
-
Total Number Of Contacts:5 contacts
Garantía de igualación de precios
We’ll meet or beat any authorized competitor’s published price for this part.
En stock: 0
MOQ para cantidad agotada:
3
13 Weeks
puede enviar
24/8/26
Precio (USD)
Qty
Precio por unidad
3
$222.60
5
$164.38
8
$122.00
10 +
$119.56
Haga clic para obtener una cotización
Inicia sesión
Para desbloquear precios especiales