- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 000954870
ITT CANNON
000954870
Connector Circular With Shell Style Straight Plug Connector
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Circular With Shell Style Straight Plug Connector
Search Keywords: 000954870
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 000954870 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | IT |
Supplier's Standard Package:
|
1 |
| Wire Size Cross Section For Contacts With Modification -12: | 0,6 mm² or AWG 20 |
| General: | Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements. |
| Service Rating Letter: | A |
| Dielectric Strength - Test Voltage Ac Rms (Hi Pot): | 2000 V |
| Total Number Of Contacts: | 3 contacts |
| Coupling: | 2000 couplings minim um |
| Shell Style: | Straight Plug Connector |
| Gender: | Socket |
| Shell Size: | 10SL |
| Dielectric Strength - Minimum Flashover Ac Rms: | 2800 V |
| Contact Plating: | Silver |
| Shell Plating: | Olive drab chromate over cadmium plating (conductive) |
| Contact Type: | Crimp for AWG wire (used in F80 insert) |
| Operating Voltage Ac: | 500 V |
| Shock Resistance: | Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI) |
| Environmental Class: | Backshell includes wire sealing grommet and compression ring |
| Contact Arrangement: | 10SL-3 |
| Operating Voltage Dc: | 700 V |
| Note: | Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body. |
| Series: | Connector with bayonet coupling |
| Shell Material: | Aluminium alloy |
Frequently Asked Questions
Is 000954870 RoHS compliant?
No, 000954870 is not RoHS compliant.
What is the lead time for 000954870?
The standard lead time for 000954870 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
3
$138.05
5
$124.25
8
$108.71
10 +
$106.54
Click for Quote
Log in
to unlock special pricing