- Home ›
- All Products›
- 000948110
ITT CANNON
000948110
Conn Circular F 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Circular F 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive
Search Keywords: 000948110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000948110
-
Alias/AKA:CIR06LCFZ-36-15SZ-F80
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulator Rotation:305 °
-
Operating Voltage Ac:differs by position of contact - consult factory or refer to catalog
-
Contact Arrangement:36-15
-
Operating Voltage Dc:differs by position of contact - consult factory or refer to catalog
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Total Number Of Contacts:35 contacts
-
Coupling:2000 couplings minim um
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Contact Plating:Silver
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Environmental Class:Long backshell with C style clamp but includes wire sealing grommet and compression ring
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Service Rating Letter:differs by position of contact - consult factory or refer to catalog
-
Shell Size:36
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Series:Connector with bayonet coupling
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):differs by position of contact - consult factory or refer to catalog
-
Shell Material:Aluminium alloy
-
Dielectric Strength - Minimum Flashover Ac Rms:differs by position of contact - consult factory or refer to catalog
-
Gender:Socket
-
Shell Style:Straight Plug Connector
Product Guides
+
Frequently Asked Questions
Is 000948110 RoHS compliant?
No, 000948110 is not RoHS compliant.
What is the lead time for 000948110?
The standard lead time for 000948110 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
3 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$284.22
3
$280.37
5
$278.53
10
$277.83
20 +
$274.98
Click for Quote
Log in
to unlock special pricing