- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 000929290
ITT CANNON
000929290
FRCIR06-18-19SX-F80-T39-VO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FRCIR06-18-19SX-F80-T39-VO
Search Keywords: 000929290
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 000929290 |
| Alias/AKA: | FRCIR06-18-19SX-F80-T39-VO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Insulator Rotation: | 120 ° |
| Operating Voltage Dc: | 700 V |
| Environmental Class: | no endbell |
| Contacts Included: | no, delivery without contacts |
| Shell Style: | Straight Plug Connector |
| Contact Arrangement: | 18-19 |
| Dielectric Strength - Test Voltage Ac Rms (Hi Pot): | 2000 V |
| Total Number Of Contacts: | 10 contacts |
| Shell Size: | 18 |
| Series: | Connector with bayonet coupling |
| General: | Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements. |
| Shock Resistance: | Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI) |
| Dielectric Strength - Minimum Flashover Ac Rms: | 2800 V |
| Gender: | Socket |
| Contact Plating: | Silver |
| Operating Voltage Ac: | 500 V |
| Shell Material: | Aluminium alloy |
| Service Rating Letter: | A |
| Contact Type: | Crimp for AWG wire (used in F80 insert) |
| Shell Plating: | black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive) |
| Coupling: | 2000 couplings minim um |
| Note: | Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body. |
Frequently Asked Questions
Is 000929290 RoHS compliant?
Yes, 000929290 is RoHS compliant.
What is the lead time for 000929290?
The standard lead time for 000929290 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$72.84
5
$65.00
10
$63.06
25
$48.67
50
$38.88
100
$37.84
250 +
$37.34
Click for Quote
Log in
to unlock special pricing