- Home ›
- All Products›
- 000929270
000929270
ITT CANNON
Conn Circular F 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular F 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
Search Keywords: 000929270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000929270
-
Alias/AKA:FRCIR06-28-21S-F80-T39-VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Operating Voltage Dc:700 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shell Size:28
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Gender:Socket
-
Coupling:2000 couplings minim um
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Service Rating Letter:A
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Environmental Class:no endbell
-
Operating Voltage Ac:500 V
-
Contacts Included:no, delivery without contacts
-
Shell Style:Straight Plug Connector
-
Shell Material:Aluminium alloy
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Series:Connector with bayonet coupling
-
Contact Plating:Silver
-
Contact Arrangement:28-21
-
Total Number Of Contacts:37 contacts
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$76.33
5
$68.11
10
$66.07
25
$50.97
50
$40.73
100
$39.64
250 +
$39.12
Click for Quote
Log in
to unlock special pricing