- Home ›
- All Products›
- 000925610
000925610
ITT CANNON
CIRG06SB-40-B4S-F80 / 000925610 / Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CIRG06SB-40-B4S-F80 / 000925610 / Circular
Search Keywords: 000925610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000925610
-
Alias/AKA:CIRG06SB-40B-4S-F80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Dielectric Strength - Minimum Flashover Ac Rms:4500 V
-
Service Rating Letter:E
-
Operating Voltage Dc:1750 V
-
Shell Size:40
-
Coupling:2000 couplings minim um
-
Total Number Of Contacts:4 contacts
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Gender:Socket
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Contact Plating:Silver
-
Operating Voltage Ac:1250 V
-
Environmental Class:Backshell with the swivel coupling nut and adapter suitable for use with heat shrink tubing or boot. The shield is terminated and secured with the wir
-
Contact Arrangement:40B-4
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):3500 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shell Material:Aluminium alloy
-
Series:Connector with bayonet coupling
-
Shell Style:Straight Plug Connector
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$1,046.29
5
$664.70
8
$438.52
10 +
$429.75
Click for Quote
Log in
to unlock special pricing