- Home ›
- All Products›
- 000921030
000921030
ITT CANNON
Conn Circular F 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Automotive
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular F 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Automotive
Search Keywords: 000921030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000921030
-
Alias/AKA:FRCIR03R-28-21SW-F80-T39-V, FRCIR03R2821SWF80T39VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1 -
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Coupling:2000 couplings minim um
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Material:Aluminium alloy
-
Insulator Rotation:80 °
-
Service Rating Letter:A
-
Total Number Of Contacts:37 contacts
-
Mounting:Flange with through mounting hole
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Contacts Included:no, delivery without contacts
-
Operating Voltage Ac:500 V
-
Environmental Class:no endbell
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Contact Plating:Silver
-
Operating Voltage Dc:700 V
-
Shell Size:28
-
Series:Connector with bayonet coupling
-
Contact Arrangement:28-21
-
Shell Style:Rear Mount Receptacle - Square flange, no rear thread
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Gender:Socket
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$66.07
5
$58.95
10
$57.19
25
$44.13
50
$35.26
100
$34.32
250 +
$33.87
Click for Quote
Log in
to unlock special pricing