- Home ›
- All Products›
- 000893470
ITT CANNON
000893470
CIRCULAR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CIRCULAR
Search Keywords: 000893470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000893470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1 -
Operating Voltage Ac:500 V
-
Shell Plating:Zinc/Cobalt black trivalent passivation (conductive)
-
Coupling:2000 couplings minim um
-
Shell Material:Aluminium alloy
-
Total Number Of Contacts:62 contacts
-
Insulator Rotation:130 °
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Operating Voltage Dc:700 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Contacts Included:no, delivery without contacts
-
Environmental Class:Backshell without provision for accessories but includes wire sealing grommet and compression ring
-
Contact Plating:Gold
-
Contact Arrangement:40A-62
-
Service Rating Letter:A
-
Shell Size:40
-
Mounting:Flange with through mounting hole
-
Gender:Socket
-
Shell Style:Rear Mount Receptacle - Square flange, with rear thread
-
Series:Connector with bayonet coupling
Frequently Asked Questions
Is 000893470 RoHS compliant?
Yes, 000893470 is RoHS compliant.
What is the lead time for 000893470?
The standard lead time for 000893470 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3
$147.72
5
$132.94
8
$116.34
10 +
$114.00
Click for Quote
Log in
to unlock special pricing