- Home ›
- All Products›
- 000893460
ITT CANNON
000893460
CIRCULAR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CIRCULAR
Search Keywords: 000893460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000893460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier's Standard Package:
1 -
Shell Size:40
-
Mounting:Flange with through mounting hole
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Contact Arrangement:40A-62
-
Operating Voltage Dc:700 V
-
Insulator Rotation:80 °
-
Coupling:2000 couplings minim um
-
Shell Plating:Zinc/Cobalt black trivalent passivation (conductive)
-
Gender:Socket
-
Shell Style:Rear Mount Receptacle - Square flange, with rear thread
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Shell Material:Aluminium alloy
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Contacts Included:no, delivery without contacts
-
Operating Voltage Ac:500 V
-
Total Number Of Contacts:62 contacts
-
Environmental Class:Backshell without provision for accessories but includes wire sealing grommet and compression ring
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Service Rating Letter:A
-
Contact Plating:Gold
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Series:Connector with bayonet coupling
Frequently Asked Questions
Is 000893460 RoHS compliant?
Yes, 000893460 is RoHS compliant.
What is the lead time for 000893460?
The standard lead time for 000893460 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3
$147.72
5
$132.94
8
$116.34
10 +
$114.00
Click for Quote
Log in
to unlock special pricing