- Home ›
- All Products›
- 000864380
000864380
ITT CANNON
FRCIR03R-28-22SW-F80-T39-VO | Itt Cannon FRCIR03R-28-22SW-F80-T39-VO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FRCIR03R-28-22SW-F80-T39-VO | Itt Cannon FRCIR03R-28-22SW-F80-T39-VO
Search Keywords: 000864380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000864380
-
Alias/AKA:FRCIR03R-28-22SW-F80-T39-V, FRCIR03R2822SWF80T39VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Voltage Dc:1250 V
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Contacts Included:no, delivery without contacts
-
Shell Size:28
-
Contact Plating:Silver
-
Environmental Class:no endbell
-
Mounting:Flange with through mounting hole
-
Shell Style:Rear Mount Receptacle - Square flange, no rear thread
-
Service Rating Letter:D
-
Insulator Rotation:70 °
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Coupling:2000 couplings minim um
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Series:Connector with bayonet coupling
-
Gender:Socket
-
Contact Arrangement:28-22
-
Shell Material:Aluminium alloy
-
Total Number Of Contacts:6 contacts
-
Operating Voltage Ac:900 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$77.74
5
$69.37
10
$67.30
25
$51.91
50
$41.48
100
$40.37
250 +
$39.84
Click for Quote
Log in
to unlock special pricing