- Home ›
- All Products›
- 000862120
000862120
ITT CANNON
FRCIR03R-16S-1S-F80-T39-VO | Itt Cannon FRCIR03R-16S-1S-F80-T39-VO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FRCIR03R-16S-1S-F80-T39-VO | Itt Cannon FRCIR03R-16S-1S-F80-T39-VO
Search Keywords: 000862120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000862120
-
Alias/AKA:FRCIR03R-16S-1S-F80-T39-VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1 -
Contacts Included:no, delivery without contacts
-
Operating Voltage Ac:500 V
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Contact Arrangement:16S-1
-
Contact Plating:Silver
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Total Number Of Contacts:7 contacts
-
Shell Size:16 S
-
Series:Connector with bayonet coupling
-
Mounting:Flange with through mounting hole
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Operating Voltage Dc:700 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Service Rating Letter:A
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Environmental Class:no endbell
-
Gender:Socket
-
Shell Material:Aluminium alloy
-
Shell Style:Rear Mount Receptacle - Square flange, no rear thread
-
Coupling:2000 couplings minim um
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$71.40
5
$63.71
10
$61.81
25
$47.67
50
$38.10
100
$37.08
250 +
$36.59
Click for Quote
Log in
to unlock special pricing