- Home ›
- All Products›
- 000850160
000850160
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 000850160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000850160
-
Alias/AKA:FRCIR06CFZGG-20-4P-F80-T53, FRCIR06CFZGG204PF80T5312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1 -
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Contact Plating:Gold
-
Gender:Pin
-
Wire Size Cross Section For Contacts With Modification -12:0,6 mm² or AWG 20
-
Operating Voltage Ac:900 V
-
Service Rating Letter:D
-
Shell Size:20
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Total Number Of Contacts:4 contacts
-
Shell Material:Aluminium alloy
-
Shell Style:Straight Plug Connector
-
Shell Plating:Electroless Nickel (conductive)
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
Contact Arrangement:20-4
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Environmental Class:Backshell with C style clamp but includes wire sealing grommet and compression ring and with rubber covered coupling nut
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Operating Voltage Dc:1250 V
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Series:Connector with bayonet coupling
-
Coupling:2000 couplings minim um
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
3
$382.37
5
$282.37
8
$209.57
10 +
$205.38
Click for Quote
Log in
to unlock special pricing