- Home ›
- All Products›
- 000838780
000838780
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 000838780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000838780
-
Alias/AKA:FRCIR06R-40A-56PW-F80-T39-, FRCIR06R40A56PWF80T39VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Insulator Rotation:72 °
-
Total Number Of Contacts:85 contacts
-
Coupling:2000 couplings minim um
-
Contact Arrangement:40A-56
-
Series:Connector with bayonet coupling
-
Contacts Included:no, delivery without contacts
-
Shell Size:40
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Operating Voltage Dc:700 V
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Contact Plating:Silver
-
Environmental Class:Backshell includes wire sealing grommet and compression ring
-
Operating Voltage Ac:500 V
-
Shell Style:Straight Plug Connector
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Service Rating Letter:A
-
Shell Material:Aluminium alloy
-
Gender:Pin
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$335.49
5
$247.74
8
$183.87
10 +
$180.20
Click for Quote
Log in
to unlock special pricing