- Home ›
- All Products›
- 000837870
000837870
ITT CANNON
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 000837870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000837870
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:IT
-
Supplier Standard Pack:
1 -
Operating Voltage Ac:900 V
-
Service Rating Letter:D
-
Shell Size:36
-
Operating Voltage Dc:1250 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
Total Number Of Contacts:14 contacts
-
Shell Material:Aluminium alloy
-
Shell Style:Straight Plug Connector
-
Environmental Class:no endbell
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Contact Plating:Silver
-
Insulator Rotation:106 °
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Gender:Socket
-
Contact Arrangement:36-78
-
Coupling:2000 couplings minim um
-
Contacts Included:no, delivery without contacts
-
Series:Connector with bayonet coupling
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$153.47
5
$138.12
8
$120.86
10 +
$118.44
Click for Quote
Log in
to unlock special pricing