- Home ›
- All Products›
- 000780720
000780720
ITT CANNON
Connector, | ITT Cannon FRCIR06F-32A-48S-F80-T39-VO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, | ITT Cannon FRCIR06F-32A-48S-F80-T39-VO
Search Keywords: 000780720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000780720
-
Alias/AKA:FRCIR06F-32A-48S-F80-T39-V, FRCIR06F32A48SF80T39VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Contact Plating:Silver
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Coupling:2000 couplings minim um
-
Contacts Included:no, delivery without contacts
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):1000 V
-
Series:Connector with bayonet coupling
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Size:32
-
Contact Arrangement:32A-48
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shell Material:Aluminium alloy
-
Environmental Class:Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
-
Operating Voltage Ac:200 V
-
Shell Style:Straight Plug Connector
-
Total Number Of Contacts:48 contacts
-
Gender:Socket
-
Dielectric Strength - Minimum Flashover Ac Rms:1400 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Operating Voltage Dc:250 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Service Rating Letter:I
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$322.81
5
$238.38
8
$176.93
10 +
$173.39
Click for Quote
Log in
to unlock special pricing