- Home ›
- All Products›
- 000739190
000739190
ITT CANNON
Backshell with C style clamp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell with C style clamp
Search Keywords: 000739190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000739190
-
Alias/AKA:FRCIR08CF-20-11S-F80-T54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Environmental Class:Backshell with C style clamp
-
Shell Size:20
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Gender:Socket
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):1000 V
-
Series:Connector with bayonet coupling
-
Dielectric Strength - Minimum Flashover Ac Rms:1400 V
-
Total Number Of Contacts:13 contacts
-
Shell Style:90 Degree Plug Connector
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Contact Arrangement:20-11
-
Contact Plating:Gold
-
Coupling:2000 couplings minim um
-
Shell Material:Aluminium alloy
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Service Rating Letter:I
-
Operating Voltage Dc:250 V
-
Operating Voltage Ac:200 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$338.93
5
$250.29
8
$185.76
10 +
$182.05
Click for Quote
Log in
to unlock special pricing