- Home ›
- All Products›
- 000728640
000728640
ITT CANNON
Circular Connector - Straight Plug - Male Pins - 55 Position - Shell Size-Insert 24A-55 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Male Pins - 55 Position - Shell Size-Insert 24A-55 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000728640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000728640
-
Alias/AKA:CIRG06SB24A-55PW-F80T82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$1,048.05
5
$665.82
8
$439.26
10 +
$430.47
Click for Quote
Log in
to unlock special pricing