- Home ›
- All Products›
- 000680930
000680930
ITT CANNON
CIRG06R-20-A48S / 000680930 / Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
CIRG06R-20-A48S / 000680930 / Circular
Search Keywords: 000680930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000680930
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:IT
-
Supplier Standard Pack:
1 -
Contact Type:Solder (standard class)
-
Shell Style:Straight Plug Connector
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Contact Arrangement:20A-48
-
Total Number Of Contacts:19 contacts
-
Shell Material:Aluminium alloy
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Service Rating Letter:I
-
Contact Plating:Silver
-
Environmental Class:Backshell includes wire sealing grommet and compression ring
-
Gender:Socket
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):1000 V
-
Series:Connector with bayonet coupling
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Coupling:2000 couplings minim um
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Operating Voltage Dc:250 V
-
Shell Size:20
-
Operating Voltage Ac:200 V
-
Dielectric Strength - Minimum Flashover Ac Rms:1400 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$340.54
5
$251.47
8
$186.64
10 +
$182.91
Click for Quote
Log in
to unlock special pricing