- Home ›
- All Products›
- 000680870
000680870
ITT CANNON
Backshell includes wire sealing grommet and compression ring
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell includes wire sealing grommet and compression ring
Search Keywords: 000680870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000680870
-
Alias/AKA:FRCIR08R-18-4P-F80-T54-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Wire Size Cross Section For Contacts With Modification -12:0,6 mm² or AWG 20
-
Shell Size:18
-
Service Rating Letter:D
-
Gender:Pin
-
Contact Plating:Gold
-
Total Number Of Contacts:4 contacts
-
Operating Voltage Ac:900 V
-
Shell Material:Aluminium alloy
-
Contact Arrangement:18-4
-
Environmental Class:Backshell includes wire sealing grommet and compression ring
-
Operating Voltage Dc:1250 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shell Style:90 Degree Plug Connector
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Coupling:2000 couplings minim um
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Series:Connector with bayonet coupling
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3
$251.49
5
$185.71
8
$137.83
10 +
$135.08
Click for Quote
Log in
to unlock special pricing