- Home ›
- All Products›
- 000676440
ITT CANNON
000676440
FRCIRG06-40-A35S-F80-V0
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
FRCIRG06-40-A35S-F80-V0
Search Keywords: 000676440
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 000676440 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | IT |
Supplier's Standard Package:
|
1 |
| Total Number Of Contacts: | 35 contacts |
| Shell Style: | Straight Plug Connector |
| Contact Plating: | Silver |
| Gender: | Socket |
| Shell Size: | 40 |
| Operating Voltage Ac: | 900 V |
| Shell Plating: | Olive drab chromate over cadmium plating (conductive) |
| Contact Type: | Crimp for AWG wire (used in F80 insert) |
| Service Rating Letter: | D |
| Note: | Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body. |
| Operating Voltage Dc: | 1250 V |
| Contact Arrangement: | 40A-35 |
| Contacts Included: | no, delivery without contacts |
| Shock Resistance: | Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI) |
| Series: | Connector with bayonet coupling |
| Environmental Class: | no endbell |
| General: | Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements. |
| Dielectric Strength - Minimum Flashover Ac Rms: | 3600 V |
| Coupling: | 2000 couplings minim um |
| Dielectric Strength - Test Voltage Ac Rms (Hi Pot): | 2800 V |
| Shell Material: | Aluminium alloy |
Frequently Asked Questions
Is 000676440 RoHS compliant?
No, 000676440 is not RoHS compliant.
What is the lead time for 000676440?
The standard lead time for 000676440 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
3
$144.85
5
$130.37
8
$114.07
10 +
$111.79
Click for Quote
Log in
to unlock special pricing