- Home ›
- All Products›
- 000674690
000674690
ITT CANNON
Veam Cir, Vbn, Other |Itt Cannon CIRG06-20-15PW-F80
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Veam Cir, Vbn, Other |Itt Cannon CIRG06-20-15PW-F80
Search Keywords: 000674690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000674690
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:IT
-
Supplier Standard Pack:
1 -
Insulator Rotation:80 °
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shell Material:Aluminium alloy
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Total Number Of Contacts:7 contacts
-
Series:Connector with bayonet coupling
-
Contact Arrangement:20-15
-
Coupling:2000 couplings minim um
-
Shell Size:20
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Gender:Pin
-
Operating Voltage Dc:700 V
-
Operating Voltage Ac:500 V
-
Environmental Class:no endbell
-
Service Rating Letter:A
-
Contact Plating:Silver
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Shell Style:Straight Plug Connector
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$103.68
5
$93.31
8
$81.65
10 +
$80.02
Click for Quote
Log in
to unlock special pricing