- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 000663160
000663160
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 000663160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000663160
-
Alias/AKA:FRCIR020RFS40D4PWF80T39VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Mounting:Flange with countersunk mounting hole
-
Environmental Class:no endbell
-
Shell Style:Front Panel Mount Receptacle, with rear thread
-
Shell Size:40
-
Operating Voltage Ac:3000 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Operating Voltage Dc:4200 V
-
Series:Connector with bayonet coupling
-
Service Rating Letter:C
-
Contact Arrangement:40D-4
-
Gender:Pin
-
Total Number Of Contacts:4 contacts
-
Contact Plating:Silver
-
Dielectric Strength - Minimum Flashover Ac Rms:8500 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):7000 V
-
Shell Material:Aluminium alloy
-
Coupling:2000 couplings minim um
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Contacts Included:no, delivery without contacts
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Insulator Rotation:45 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$138.70
5
$124.83
8
$109.23
10 +
$107.04
Click for Quote
Log in
to unlock special pricing