- Home ›
- All Products›
- 000627220
000627220
ITT CANNON
Veam Cir, Vbn, Other |Itt Cannon CIRG06-24-28SW-F80
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Veam Cir, Vbn, Other |Itt Cannon CIRG06-24-28SW-F80
Search Keywords: 000627220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000627220
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:IT
-
Supplier Standard Pack:
1 -
Environmental Class:no endbell
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Service Rating Letter:I
-
Contact Plating:Silver
-
Coupling:2000 couplings minim um
-
Operating Voltage Ac:200 V
-
Insulator Rotation:80 °
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Shell Style:Straight Plug Connector
-
Shell Size:24
-
Gender:Socket
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):1000 V
-
Shell Material:Aluminium alloy
-
Dielectric Strength - Minimum Flashover Ac Rms:1400 V
-
Total Number Of Contacts:24 contacts
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Contact Arrangement:24-28
-
Series:Connector with bayonet coupling
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Operating Voltage Dc:250 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$139.48
5
$125.53
8
$109.84
10 +
$107.65
Click for Quote
Log in
to unlock special pricing