- Home ›
- All Products›
- 000622130
000622130
ITT CANNON
Connector, | ITT Cannon FRCIR02R-20-3P-F80-T39-VO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, | ITT Cannon FRCIR02R-20-3P-F80-T39-VO
Search Keywords: 000622130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000622130
-
Alias/AKA:FRCIR02R-20-3P-F80-T39-VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Plating:Silver
-
Series:Connector with bayonet coupling
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Shell Material:Aluminium alloy
-
Shell Style:Front Panel Mount Receptacle, no rear thread
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Operating Voltage Ac:900 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Gender:Pin
-
Contact Arrangement:20-3
-
Total Number Of Contacts:3 contacts
-
Environmental Class:no endbell
-
Shell Size:20
-
Service Rating Letter:D
-
Coupling:2000 couplings minim um
-
Contacts Included:no, delivery without contacts
-
Operating Voltage Dc:1250 V
-
Mounting:Flange with through mounting hole
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$68.00
5
$60.68
10
$58.87
25
$45.41
50
$36.29
100
$35.32
250 +
$34.86
Click for Quote
Log in
to unlock special pricing