- Home ›
- All Products›
- 000594320
000594320
ITT CANNON
Conn Bayonet Coupling PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Bayonet Coupling PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Search Keywords: 000594320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000594320
-
Alias/AKA:FRCIR03R-24-22P-F80-T39-VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1 -
Operating Voltage Ac:900 V
-
Gender:Pin
-
Environmental Class:no endbell
-
Service Rating Letter:D
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Contact Arrangement:24-22
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Coupling:2000 couplings minim um
-
Mounting:Flange with through mounting hole
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Contacts Included:no, delivery without contacts
-
Shell Material:Aluminium alloy
-
Contact Plating:Silver
-
Operating Voltage Dc:1250 V
-
Series:Connector with bayonet coupling
-
Shell Size:24
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Total Number Of Contacts:4 contacts
-
Shell Style:Rear Mount Receptacle - Square flange, no rear thread
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$73.29
5
$65.40
10
$63.45
25
$48.94
50
$39.11
100
$38.07
250 +
$37.57
Click for Quote
Log in
to unlock special pricing