- Home ›
- All Products›
- 000584360
000584360
ITT CANNON
Connector, | ITT Cannon FRCIR08R-36-10S-F80-T39-VO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, | ITT Cannon FRCIR08R-36-10S-F80-T39-VO
Search Keywords: 000584360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000584360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1 -
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Service Rating Letter:A
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Contacts Included:no, delivery without contacts
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Gender:Socket
-
Coupling:2000 couplings minim um
-
Shell Size:36
-
Operating Voltage Ac:500 V
-
Shell Style:90 Degree Plug Connector
-
Series:Connector with bayonet coupling
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Shell Material:Aluminium alloy
-
Contact Plating:Silver
-
Total Number Of Contacts:48 contacts
-
Environmental Class:Backshell includes wire sealing grommet and compression ring
-
Contact Arrangement:36-10
-
Operating Voltage Dc:700 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$313.52
5
$231.52
8
$171.83
10 +
$168.39
Click for Quote
Log in
to unlock special pricing