- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 000496730
000496730
ITT CANNON
Connector, no endbell | ITT Cannon FRCIR02RFS-24-5P-F80-T39
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, no endbell | ITT Cannon FRCIR02RFS-24-5P-F80-T39
Search Keywords: 000496730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000496730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Voltage Ac:500 V
-
Shell Size:24
-
Shell Material:Aluminium alloy
-
Series:Connector with bayonet coupling
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Coupling:2000 couplings minim um
-
Service Rating Letter:A
-
Operating Voltage Dc:700 V
-
Total Number Of Contacts:16 contacts
-
Shell Style:Front Panel Mount Receptacle, no rear thread
-
Gender:Pin
-
Mounting:Flange with countersunk mounting hole
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Environmental Class:no endbell
-
Contact Arrangement:24-5
-
Contact Plating:Silver
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$114.07
5
$102.66
8
$89.83
10 +
$88.03
Click for Quote
Log in
to unlock special pricing