- Home ›
- All Products›
- 000495880
000495880
ITT CANNON
FRCIRG06-22-14S-F80 / 000495880 / Circular
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FRCIRG06-22-14S-F80 / 000495880 / Circular
Search Keywords: 000495880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000495880
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:IT
-
Supplier Standard Pack:
1 -
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Service Rating Letter:A
-
Series:Connector with bayonet coupling
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Contact Plating:Silver
-
Shell Material:Aluminium alloy
-
Shell Style:Straight Plug Connector
-
Coupling:2000 couplings minim um
-
Gender:Socket
-
Total Number Of Contacts:19 contacts
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Shell Size:22
-
Contact Arrangement:22-14
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Environmental Class:no endbell
-
Operating Voltage Dc:700 V
-
Operating Voltage Ac:500 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$125.57
5
$113.01
8
$98.88
10 +
$96.91
Click for Quote
Log in
to unlock special pricing