- Home ›
- All Products›
- 000481760
000481760
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 000481760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000481760
-
Alias/AKA:FRCIR08AGG-32-76S-F80-T39-, FRCIR08AGG3276SF80T39VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Coupling:2000 couplings minim um
-
Shell Size:32
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Style:90 Degree Plug Connector
-
Operating Voltage Ac:500 V
-
Shell Material:Aluminium alloy
-
Contact Plating:Silver
-
Operating Voltage Dc:700 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Total Number Of Contacts:19 contacts
-
Contacts Included:no, delivery without contacts
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Series:Connector with bayonet coupling
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Service Rating Letter:A
-
Contact Arrangement:32-76
-
Environmental Class:Backshell that is suitable for heat shrink tubing but with rubber covered coupling nut
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$337.00
5
$248.86
8
$184.70
10 +
$181.01
Click for Quote
Log in
to unlock special pricing