- Home ›
- All Products›
- 000481190
000481190
ITT CANNON
Conn Circular F 13 POS Crimp RA Cable Mount 13 Terminal 1 Port Automotive
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular F 13 POS Crimp RA Cable Mount 13 Terminal 1 Port Automotive
Search Keywords: 000481190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000481190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Arrangement:32A-13
-
Shell Material:Aluminium alloy
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
Total Number Of Contacts:13 contacts
-
Coupling:2000 couplings minim um
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Series:Connector with bayonet coupling
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Gender:Socket
-
Environmental Class:Backshell includes wire sealing grommet and compression ring
-
Insulator Rotation:65 °
-
Contact Plating:Silver
-
Shell Size:32
-
Shell Style:90 Degree Plug Connector
-
Operating Voltage Ac:900 V
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Service Rating Letter:D
-
Operating Voltage Dc:1250 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Contacts Included:no, delivery without contacts
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$305.59
5
$225.66
8
$167.49
10 +
$164.14
Click for Quote
Log in
to unlock special pricing