000468090

ITT CANNON

Backshell includes wire sealing grommet and compression ring

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Backshell includes wire sealing grommet and compression ring
Search Keywords: 000468090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000468090
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Series:
    Connector with bayonet coupling
  • Service Rating Letter:
    A
  • Coupling:
    2000 couplings minim um
  • Shell Style:
    Straight Plug Connector
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Operating Voltage Ac:
    500 V
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Total Number Of Contacts:
    47 contacts
  • Shell Size:
    36
  • Environmental Class:
    Backshell includes wire sealing grommet and compression ring
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Arrangement:
    36-8
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Operating Voltage Dc:
    700 V
  • Insulator Rotation:
    80 °
  • Shell Material:
    Aluminium alloy
  • Gender:
    Pin
  • Contact Plating:
    Gold
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 7/28/26
Backorder
Price (USD)
Qty
Unit Price
3
$498.68
5
$368.26
8
$273.31
10 +
$267.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!