ITT CANNON Authorized Distributor

000455070

Conn Circular F 85 POS Crimp ST Panel Mount 85 Terminal 1 Port Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Circular F 85 POS Crimp ST Panel Mount 85 Terminal 1 Port Automotive
Search Keywords: 000455070
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 000455070
Alias/AKA: CIR02R-40-56SW-F80-T39-VO
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shock Resistance: Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Dielectric Strength - Minimum Flashover Ac Rms: 2800 V
Shell Size: 40
Operating Voltage Dc: 700 V
Gender: Socket
Service Rating Letter: A
Dielectric Strength - Test Voltage Ac Rms (Hi Pot): 2000 V
Shell Material: Aluminium alloy
Mounting: Flange with through mounting hole
Contact Plating: Silver
Total Number Of Contacts: 85 contacts
Shell Style: Front Panel Mount Receptacle, no rear thread
Coupling: 2000 couplings minim um
Operating Voltage Ac: 500 V
Contact Arrangement: 40-56
Shell Plating: black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
Note: Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Environmental Class: no endbell
Series: Connector with bayonet coupling
Contacts Included: no, delivery without contacts
Contact Type: Crimp for AWG wire (used in F80 insert)
General: Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Insulator Rotation: 72 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000455070 RoHS compliant?
Yes, 000455070 is RoHS compliant.
What is the lead time for 000455070?
The standard lead time for 000455070 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks can ship 11/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$93.68
5
$84.31
8
$73.78
10 +
$72.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!