- Home ›
- All Products›
- 000447530
ITT CANNON
000447530
FRCIR02R-32A-8PW-F80-T12
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
FRCIR02R-32A-8PW-F80-T12
Search Keywords: 000447530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000447530
-
Alias/AKA:FRCIR02R-32A-8PW-F80-T12
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
Supplier Standard Pack:
1 -
Shell Material:Aluminium alloy
-
Operating Voltage Ac:500 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Operating Voltage Dc:700 V
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Contact Arrangement:32A-8
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Service Rating Letter:A
-
Mounting:Flange with through mounting hole
-
Series:Connector with bayonet coupling
-
Environmental Class:no endbell
-
Gender:Pin
-
Coupling:2000 couplings minim um
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Contact Plating:Gold
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shell Size:32
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Insulator Rotation:35 °
-
Total Number Of Contacts:8 contacts
-
Shell Style:Front Panel Mount Receptacle, no rear thread
Frequently Asked Questions
Is 000447530 RoHS compliant?
No, 000447530 is not RoHS compliant.
What is the lead time for 000447530?
The standard lead time for 000447530 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3
$230.79
5
$170.43
8
$126.49
10 +
$123.96
Click for Quote
Log in
to unlock special pricing