- Home ›
- All Products›
- 000442130
000442130
ITT CANNON
Connector, | ITT Cannon FRCIR06AF-32-8S-F80-T39-VO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, | ITT Cannon FRCIR06AF-32-8S-F80-T39-VO
Search Keywords: 000442130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000442130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1 -
Series:Connector with bayonet coupling
-
Operating Voltage Dc:700 V
-
Shell Material:Aluminium alloy
-
Contacts Included:no, delivery without contacts
-
Environmental Class:Backshell with A style clamp and bushing
-
Total Number Of Contacts:30 contacts
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Operating Voltage Ac:500 V
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Gender:Socket
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Coupling:2000 couplings minim um
-
Service Rating Letter:A
-
Contact Plating:Silver
-
Shell Size:32
-
Contact Arrangement:32-8
-
Shell Style:Straight Plug Connector
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$163.38
5
$147.04
8
$128.66
10 +
$126.09
Click for Quote
Log in
to unlock special pricing