- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 000398910
ITT CANNON
000398910
Conn Circular F 2 POS Crimp ST Panel Mount 2 Terminal 1 Port Automotive
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Circular F 2 POS Crimp ST Panel Mount 2 Terminal 1 Port Automotive
Search Keywords: 000398910
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 000398910 |
| Alias/AKA: | CIR020R-14S-9S-F80 |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Shell Plating: | Olive drab chromate over cadmium plating (conductive) |
| Dielectric Strength - Minimum Flashover Ac Rms: | 2800 V |
| Environmental Class: | no endbell |
| Mounting: | Flange with through mounting hole |
| Service Rating Letter: | A |
| Shell Style: | Front Panel Mount Receptacle, with rear thread |
| Gender: | Socket |
| Coupling: | 2000 couplings minim um |
| Operating Voltage Ac: | 500 V |
| Contact Plating: | Silver |
| Operating Voltage Dc: | 700 V |
| Note: | Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body. |
| Total Number Of Contacts: | 2 contacts |
| Contact Arrangement: | 14S-9 |
| Shell Material: | Aluminium alloy |
| Series: | Connector with bayonet coupling |
| Shock Resistance: | Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI) |
| Dielectric Strength - Test Voltage Ac Rms (Hi Pot): | 2000 V |
| Contact Type: | Crimp for AWG wire (used in F80 insert) |
| General: | Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements. |
| Shell Size: | 14 S |
Frequently Asked Questions
Is 000398910 RoHS compliant?
No, 000398910 is not RoHS compliant.
What is the lead time for 000398910?
The standard lead time for 000398910 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$70.71
5
$63.09
10
$61.21
25
$47.24
50
$37.74
100
$36.73
250 +
$36.25
Click for Quote
Log in
to unlock special pricing