- Home ›
- All Products›
- 000388320
ITT CANNON
000388320
Conn Circular F 11 POS Solder ST Cable Mount 11 Terminal 1 Port Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 000388320 |
| Alias/AKA: | CIR06A-20-33S |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Operating Voltage Ac: | 500 V |
| Service Rating Letter: | A |
| Shell Material: | Aluminium alloy |
| Shell Style: | Straight Plug Connector |
| Coupling: | 2000 couplings minim um |
| Operating Voltage Dc: | 700 V |
| Dielectric Strength - Minimum Flashover Ac Rms: | 2800 V |
| Series: | Connector with bayonet coupling |
| Contact Arrangement: | 20-33 |
| Gender: | Socket |
| Contact Type: | Solder (standard class) |
| Shell Size: | 20 |
| Contact Plating: | Silver |
| Shell Plating: | Olive drab chromate over cadmium plating (conductive) |
| Total Number Of Contacts: | 11 contacts |
| Shock Resistance: | Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI) |
| General: | Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements. |
| Note: | Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body. |
| Environmental Class: | Backshell, no other accessories |
| Dielectric Strength - Test Voltage Ac Rms (Hi Pot): | 2000 V |