- Home ›
- All Products›
- 000273110
000273110
ITT CANNON
Backshell with C style clamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell with C style clamp
Search Keywords: 000273110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000273110
-
Alias/AKA:CIR08CF-28-12S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Material:Aluminium alloy
-
Contact Plating:Silver
-
Coupling:2000 couplings minim um
-
Shell Size:28
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Service Rating Letter:A
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Total Number Of Contacts:26 contacts
-
Operating Voltage Dc:700 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Operating Voltage Ac:500 V
-
Series:Connector with bayonet coupling
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Gender:Socket
-
Contact Type:Solder (standard class)
-
Contact Arrangement:28-12
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Shell Style:90 Degree Plug Connector
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Environmental Class:Backshell with C style clamp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$775.37
5
$492.59
8
$324.97
10 +
$318.47
Click for Quote
Log in
to unlock special pricing