- Home ›
- All Products›
- 000175640
000175640
ITT CANNON
Circular Connector - Receptacle - Male Pins - 5 Position - Shell Size-Insert 32-2 - Bayonet Lock - Crimp Contacts - Panel (Fla ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 5 Position - Shell Size-Insert 32-2 - Bayonet Lock - Crimp Contacts - Panel (Flange) Mount.
Search Keywords: 000175640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000175640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Type:Crimp for AWG wire (used in F80 insert)
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):3500 V
-
Shell Size:32
-
Series:Connector with bayonet coupling
-
Operating Voltage Dc:1750 V
-
Shell Style:Front Panel Mount Receptacle, with rear thread
-
Service Rating Letter:E
-
Shell Material:Aluminium alloy
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Gender:Pin
-
Contact Plating:Silver
-
Total Number Of Contacts:5 contacts
-
Coupling:2000 couplings minim um
-
Dielectric Strength - Minimum Flashover Ac Rms:4500 V
-
Operating Voltage Ac:1250 V
-
Mounting:Flange with through mounting hole
-
Environmental Class:no endbell
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Contact Arrangement:32-2
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$123.45
5
$111.11
8
$97.22
10 +
$95.27
Click for Quote
Log in
to unlock special pricing