- Home ›
- All Products›
- 000044140
000044140
ITT CANNON
Veam Cir, Vbn, Other |Itt Cannon CIR02R-14S-6P-F80-T12
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Veam Cir, Vbn, Other |Itt Cannon CIR02R-14S-6P-F80-T12
Search Keywords: 000044140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000044140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Coupling:2000 couplings minim um
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Material:Aluminium alloy
-
Total Number Of Contacts:6 contacts
-
Operating Voltage Ac:200 V
-
Environmental Class:no endbell
-
Gender:Pin
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):1000 V
-
Contact Arrangement:14S-6
-
Contact Plating:Gold
-
Shell Size:14 S
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Operating Voltage Dc:250 V
-
Service Rating Letter:I
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Series:Connector with bayonet coupling
-
Mounting:Flange with through mounting hole
-
Dielectric Strength - Minimum Flashover Ac Rms:1400 V
-
Shell Style:Front Panel Mount Receptacle, no rear thread
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$83.24
5
$74.28
10
$72.06
25
$55.59
50
$44.41
100
$43.23
250 +
$42.66
Click for Quote
Log in
to unlock special pricing