- Home ›
- All Products›
- 000031310
000031310
ITT CANNON
CIR01R-22-9P-F80-VO | Itt Cannon CIR01R-22-9P-F80-VO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CIR01R-22-9P-F80-VO | Itt Cannon CIR01R-22-9P-F80-VO
Search Keywords: 000031310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000031310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Service Rating Letter:E
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Coupling:2000 couplings minim um
-
Environmental Class:Backshell includes wire sealing grommet and compression ring
-
Contact Plating:Silver
-
Contacts Included:no, delivery without contacts
-
Shell Style:In-Line Receptacle - Round Flange with flats
-
Operating Voltage Dc:1750 V
-
Shell Size:22
-
Dielectric Strength - Minimum Flashover Ac Rms:4500 V
-
Series:Connector with bayonet coupling
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Contact Arrangement:22-9
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Operating Voltage Ac:1250 V
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):3500 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Total Number Of Contacts:3 contacts
-
Shell Material:Aluminium alloy
-
Gender:Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$149.88
5
$134.90
8
$118.03
10 +
$115.67
Click for Quote
Log in
to unlock special pricing