- Home ›
- All Products›
- 000027040
000027040
ITT CANNON
Conn Rcpt Male 2P Silv Sldr Cup
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rcpt Male 2P Silv Sldr Cup
Search Keywords: 000027040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000027040
-
Alias/AKA:CIR020R-16S-4P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Voltage Dc:1250 V
-
Mounting:Flange with through mounting hole
-
Service Rating Letter:D
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Total Number Of Contacts:2 contacts
-
Coupling:2000 couplings minim um
-
Shell Size:16 S
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
Contact Arrangement:16S-4
-
Environmental Class:no endbell
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Series:Connector with bayonet coupling
-
Operating Voltage Ac:900 V
-
Gender:Pin
-
Shell Material:Aluminium alloy
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Contact Plating:Silver
-
Shell Style:Front Panel Mount Receptacle, with rear thread
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Contact Type:Solder (standard class)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$76.09
5
$67.89
10
$65.87
25
$50.81
50
$40.60
100
$39.52
250 +
$39.00
Click for Quote
Log in
to unlock special pricing