- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PQ108081-221MHF
PQ108081-221MHF
ITG Electronics, Inc.
Ferrite SMD Inductor - 220uH - DCR: 41.1 mohm - 5.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite SMD Inductor - 220uH - DCR: 41.1 mohm - 5.5A
Search Keywords: PQ108081221MHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:PQ108081-221MHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
4
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
4
$7.90
20
$7.35
25
$6.83
100
$6.38
180
$4.39
500
$4.08
1,000
$3.82
5,040 +
$1.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments