- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- L301314A-301LHF
L301314A-301LHF
ITG Electronics, Inc.
Toroidal Inductor - 300uH - 170mOhm - 1.8A Max.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toroidal Inductor - 300uH - 170mOhm - 1.8A Max.
Search Keywords: L301314A301LHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:L301314A-301LHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$7.022
24
$6.882
192
$4.086
5,760 +
$2.097
Click for Quote
Log in
to unlock special pricing