- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- L201219-630MHF
L201219-630MHF
ITG Electronics, Inc.
DIP Toroid Inductor - 62.8uH 20% - 9.1 mOhm DCR - 17A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIP Toroid Inductor - 62.8uH 20% - 9.1 mOhm DCR - 17A
Search Keywords: L201219630MHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:L201219-630MHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$34.21
20
$31.82
25
$29.58
100
$27.63
180
$15.15
500
$14.08
1,000
$13.16
5,400 +
$8.16
Click for Quote
Log in
to unlock special pricing