- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- L201204-101MHF
L201204-101MHF
ITG Electronics, Inc.
DIP Toroid Inductor - 106uH 20% - 12.5 mOhm DCR - 16A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIP Toroid Inductor - 106uH 20% - 12.5 mOhm DCR - 16A
Search Keywords: L201204101MHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:L201204-101MHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$31.80
6
$29.58
25
$27.63
42
$16.39
100
$15.15
500
$14.08
1,000
$13.16
4,200 +
$8.16
Click for Quote
Log in
to unlock special pricing