- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DCM232315H-102NHF
DCM232315H-102NHF
ITG Electronics, Inc.
Dual Common Mode Choke - 1mH @ 10kHz - 5.0A - DCR: 0.035 ohms
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Common Mode Choke - 1mH @ 10kHz - 5.0A - DCR: 0.035 ohms
Search Keywords: DCM232315H102NHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:DCM232315H-102NHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$5.70
25
$5.30
30
$4.93
100
$4.61
270
$2.58
500
$2.39
1,000
$2.24
5,400 +
$1.68
Click for Quote
Log in
to unlock special pricing